Filter Your Search
1 - 1 of 1 results
|
RP73G2B113RBTDG
TE Connectivity
|
Check for Price | Yes | Obsolete | 113 Ω | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RP73 | HIGH PRECISION | 70 °C | RP73 | YES | 200 V | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |