Parametric results for: RP73G2A25R5ATG under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp73g2a25r5atg
Select parts from the table below to compare.
Compare
Compare
RP73G2A25R5ATG
TE Connectivity
Check for Price Yes Active 25.5 Ω 0.05 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30