Filter Your Search
1 - 1 of 1 results
|
RP73G1E220RDTDG
TE Connectivity
|
Check for Price | Yes | Obsolete | 220 Ω | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RP73 | HIGH PRECISION | 70 °C | RP73 | YES | 25 V | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |