Parametric results for: RP73F2E4K22ATD under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rp73f2e4k22atd
Select parts from the table below to compare.
Compare
Compare
RP73F2E4K22ATD
TE Connectivity
Check for Price Yes Active 4.22 kΩ 0.05 % 330 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 2.4 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
RP73F2E4K22ATDF
TE Connectivity
Check for Price Yes Active 4.22 kΩ 0.05 % 300 mW 1210 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 200 V MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 2.4 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30