Parametric results for: RP73F1E60R4BTD under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rp73f1e60r4btd
Select parts from the table below to compare.
Compare
Compare
RP73F1E60R4BTD
TE Connectivity
Check for Price Yes Active 60.4 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
RP73F1E60R4BTDF
TE Connectivity
Check for Price Yes Obsolete 60.4 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
RP73F1E60R4BTDG
TE Connectivity
Check for Price Yes Obsolete 60.4 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM RP73 HIGH PRECISION 70 °C RP73 YES 25 V MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 300 µm 1 mm 500 µm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30