Filter Your Search
1 - 3 of 3 results
|
RP73F1E22K6FTDF
TE Connectivity
|
Check for Price | Yes | Active | 22.6 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | TE CONNECTIVITY LTD | CHIP | unknown | |||||||||
|
RP73F1E22K6FTD
TE Connectivity
|
Check for Price | Yes | Active | 22.6 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
RP73F1E22K6FTDG
TE Connectivity
|
Check for Price | Yes | Obsolete | 22.6 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RP73 | HIGH PRECISION | 70 °C | RP73 | YES | 25 V | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 300 µm | 1 mm | 500 µm | TE CONNECTIVITY LTD | CHIP | unknown |