Parametric results for: RP73D2B6K81ATG under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp73d2b6k81atg
Select parts from the table below to compare.
Compare
Compare
RP73D2B6K81ATG
TE Connectivity
Check for Price Buy Yes Active 6.81 kΩ 0.05 % 250 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm TE CONNECTIVITY LTD CHIP unknown