Filter Your Search
1 - 1 of 1 results
|
RP73D2A178RBTDF
TE Connectivity
|
Check for Price | Yes | Active | 178 Ω | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | Configuration Features: Number of Resist... more | TE Connectivity | 2024-04-04 11:06:05 | 4.54 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2023-06-14 | e | DRC Conflict Free Undeterminable | CMRT V6.31 | [object Object] |