Filter Your Search
1 - 1 of 1 results
|
RP73C2E60R4BTDF
TE Connectivity
|
Check for Price | Yes | Active | 60.4 Ω | 0.1 % | 300 mW | 1210 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | MIL-STD-202 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 2.4 mm | TE CONNECTIVITY LTD | CHIP | unknown |