Parametric results for: RP73C2B49R9DTG under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp73c2b49r9dtg
Select parts from the table below to compare.
Compare
Compare
RP73C2B49R9DTG
TE Connectivity
Check for Price Yes Active 49.9 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30