Parametric results for: RP73C1J48K7BTD under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rp73c1j48k7btd
Select parts from the table below to compare.
Compare
Compare
RP73C1J48K7BTDG
TE Connectivity
Check for Price Yes Obsolete 48.7 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM RP73 HIGH PRECISION 70 °C RP73 YES 75 V MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
RP73C1J48K7BTD
TE Connectivity
Check for Price Yes Yes Active 48.7 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP unknown
RP73C1J48K7BTDF
TE Connectivity
Check for Price Yes Yes Active 48.7 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP unknown