Parametric results for: RP73A1J1K0FTD under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rp73a1j1k0ftd
Select parts from the table below to compare.
Compare
Compare
RP73A1J1K0FTDF
TE Connectivity
Check for Price Yes Yes Active 1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP unknown
RP73A1J1K0FTDG
TE Connectivity
Check for Price Yes Obsolete 1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 75 V MIL-STD-202 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30
RP73A1J1K0FTD
TE Connectivity
Check for Price Yes Yes Active 1 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30