Filter Your Search
1 - 8 of 8 results
|
RP60Q-11005SRUW/N
RECOM Power Inc
|
$176.9226 | Yes | Active | 110 V | 5 V | 160 V | 16 V | 4 V | 5.5 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 60 W | 75 ms | R-PDMA-P8 | e3 | CE, CSA, EN, IEC, UL | 105 °C | -40 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ||||
|
RP60Q-11005SRUW/P
RECOM Power Inc
|
$206.0672 | Yes | Active | 110 V | 5 V | 160 V | 16 V | 4 V | 5.5 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 60 W | 75 ms | R-PDMA-P8 | e3 | CE, CSA, EN, IEC, UL | 105 °C | -40 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ||||
|
RP60Q-11005SRUW/N-HC
RECOM Power Inc
|
$214.3062 | Yes | Active | 110 V | 5 V | 160 V | 16 V | 4 V | 5.5 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 60 W | 75 ms | R-PDMA-P8 | e3 | CE, CSA, EN, IEC, UL | 105 °C | -40 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 25.9 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ||||
|
RP60Q-11005SRUW/P-HC
RECOM Power Inc
|
$214.3062 | Yes | Active | 110 V | 5 V | 160 V | 16 V | 4 V | 5.5 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 60 W | 75 ms | R-PDMA-P8 | e3 | CE, CSA, EN, IEC, UL | 105 °C | -40 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 25.9 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | ||||
|
RP60Q-11005SRUW/P (30004911)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 110 V | 5 V | 160 V | 16 V | 4 V | 5.5 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 60 W | 75 ms | R-PDMA-P8 | e3 | CE, CSA, EN, IEC, UL | 105 °C | -40 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | compliant | EAR99 | , | |||
|
RP60Q-11005SRUW/N (30004909)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 110 V | 5 V | 160 V | 16 V | 4 V | 5.5 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 60 W | 75 ms | R-PDMA-P8 | e3 | CE, CSA, EN, IEC, UL | 105 °C | -40 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | compliant | EAR99 | , | |||
|
RP60Q-11005SRUW/P-HC (30004912)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 110 V | 5 V | 160 V | 16 V | 4 V | 5.5 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 60 W | 75 ms | R-PDMA-P8 | e3 | CE, CSA, EN, IEC, UL | 105 °C | -40 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 25.9 mm | RECOM POWER GMBH | compliant | EAR99 | , | |||
|
RP60Q-11005SRUW/N-HC (30004910)
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 110 V | 5 V | 160 V | 16 V | 4 V | 5.5 V | 12 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.1 % | 0.1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 60 W | 75 ms | R-PDMA-P8 | e3 | CE, CSA, EN, IEC, UL | 105 °C | -40 °C | 255 | 5 | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 25.9 mm | RECOM POWER GMBH | compliant | EAR99 | , |