Filter Your Search
1 - 10 of 219 results
|
RP502Z332B-E2-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.5 V | 3.2505 V | 3.3495 V | 900 mA | YES | BUCK | 3.96 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PBGA-B6 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 870 µm | 1.29 mm | 530 µm | RICOH ELECTRONIC DEVICES CO LTD | BGA | WLCSP-6 | 6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
RP502T22
TE Connectivity
|
Check for Price | Active | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.40.80.70 | PTC THERMISTOR | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RP502L123B5-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 1 | 260 | 10 | PALLADIUM | RICOH ELECTRONIC DEVICES CO LTD | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
RP502Z283B-E2-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 2.8 V | 5.5 V | 2.5 V | 2.758 V | 2.842 V | 900 mA | YES | BUCK | 3.96 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PBGA-B6 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 870 µm | 1.29 mm | 530 µm | RICOH ELECTRONIC DEVICES CO LTD | BGA | WLCSP-6 | 6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
RP502L262B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 2.6 V | 5.5 V | 2.5 V | 2.561 V | 2.639 V | 900 mA | YES | BUCK | 3.96 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | PALLADIUM | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 400 µm | RICOH ELECTRONIC DEVICES CO LTD | DFN | DFN-6 | 6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
RP502L203B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 2 V | 5.5 V | 2.5 V | 1.97 V | 2.03 V | 900 mA | YES | BUCK | 3.96 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | PALLADIUM | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 400 µm | RICOH ELECTRONIC DEVICES CO LTD | DFN | DFN-6 | 6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
RP502L093B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 900 mV | 4.5 V | 2.5 V | 876 mV | 924 mV | 900 mA | YES | BUCK | 3.96 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | PALLADIUM | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 400 µm | RICOH ELECTRONIC DEVICES CO LTD | DFN | DFN-6 | 6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
RP502L091B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 900 mV | 4.5 V | 2.5 V | 876 mV | 924 mV | 900 mA | YES | BUCK | 3.96 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | PALLADIUM | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 400 µm | RICOH ELECTRONIC DEVICES CO LTD | DFN | DFN-6 | 6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
RP502T22-A
TE Connectivity
|
Check for Price | Active | NO | 800 °C | -200 °C | NO | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | 0.65 inch | 2.3 mm | 2 mm | THROUGH HOLE MOUNT | RECTANGULAR | 500 Ω | TEMPERATURE SENSOR,RTD,PLATINUM | WIRE | |||||||||||||||||||||||||||||||||||||||||||
|
RP502L174B-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.7 V | 5.5 V | 2.5 V | 1.6745 V | 1.7255 V | 900 mA | YES | BUCK | 3.96 MHz | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | PALLADIUM | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 400 µm | RICOH ELECTRONIC DEVICES CO LTD | DFN | DFN-6 | 6 | unknown | EAR99 | 8542.39.00.01 |