Filter Your Search
1 - 1 of 1 results
|
RP40-2412DFR/N-HC
RECOM Power Inc
|
$139.2592 | Yes | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.88 V | 12.12 V | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.2 % | 1 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.0441875 Vrms | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P6 | UL, CSA, IEC, EN | 105 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-10-24 | RECOM Power |