Filter Your Search
1 - 4 of 4 results
|
RP2S0DA1K80JET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 1.8 kΩ | 5 % | 2 W | 4624 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | RP | 25 °C | RP | YES | 500 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | J BEND | 5.74 mm | 11.557 mm | 6.096 mm | OHMITE MANUFACTURING CO | CHIP, ROHS COMPLIANT | unknown | EAR99 | ||||
|
RP2S0DA1K80J
Ohmite Mfg Co
|
Check for Price | No | Active | 1.8 kΩ | 5 % | 2 W | 4624 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 500 V | 125 °C | -55 °C | Rectangular | 2 | J BEND | 5.74 mm | 11.56 mm | 6.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
RP2S0DA1K80JT
Ohmite Mfg Co
|
Check for Price | No | No | Obsolete | 1.8 kΩ | 5 % | 2 W | 4624 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 500 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | J BEND | 5.74 mm | 11.56 mm | 6.1 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RP2S0DA1K80JE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1.8 kΩ | 5 % | 2 W | 4624 | SMT | 250 ppm/°C | FIXED RESISTOR | RP | 500 V | 150 °C | -55 °C | Chip | 2 | 5.74 mm | 11.557 mm | 6.096 mm | OHMITE MANUFACTURING CO | unknown | EAR99 |