Filter Your Search
1 - 1 of 1 results
|
RP2R0DA24R0JT
Ohmite Mfg Co
|
Check for Price | No | No | Active | 24 Ω | 5 % | 2 W | 4624 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 500 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | J BEND | 5.74 mm | 11.56 mm | 6.1 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.30 |