Filter Your Search
1 - 2 of 2 results
|
RP20-4815DAW/P
RECOM Power Inc
|
$88.4657 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | OTHER | 20 W | S-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RP20-4815DAW/P-HC
RECOM Power Inc
|
$93.3542 | Yes | Active | 48 V | 15 V | 75 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | OTHER | 20 W | R-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 31.4 mm | 17 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |