Parametric results for: RP20-4812DFW/N-HC under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp204812dfwnhc
Select parts from the table below to compare.
Compare
Compare
RP20-4812DFW/N-HC
RECOM Power Inc
$97.6134 Yes Active 48 V 12 V 75 V 18 V 11.88 V 12.12 V 833 mA 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 19.992 W R-PDMA-P6 e3 Not Qualified 105 °C -40 °C 255 5 6 PLASTIC/EPOXY MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 50.8 mm 10.55 mm RECOM POWER GMBH PACKAGE-6 compliant EAR99 RECOM Power