Filter Your Search
1 - 1 of 1 results
|
RP20-4805DFW/N-HC
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.95 V | 5.05 V | 2 A | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 20 W | R-PDMA-P6 | e3 | Not Qualified | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power |