Filter Your Search
1 - 2 of 2 results
|
RP20-243.3SFR/N
RECOM Power Inc
|
$69.0641 | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 14.85 W | R-XDMA-P6 | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2016-10-25 | RECOM Power | ||
|
RP20-243.3SFR/N-HC
RECOM Power Inc
|
$96.5650 | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 14.85 W | R-XDMA-P6 | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 17.3 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | 2016-10-25 | RECOM Power |