Filter Your Search
1 - 2 of 2 results
|
RP20-2405SFW/N
RECOM Power Inc
|
$89.8782 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 20 W | R-PDMA-P6 | e3 | Not Qualified | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power | ||
|
RP20-2405SFW/N-HC
RECOM Power Inc
|
$93.8761 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 20 W | R-PDMA-P6 | e3 | Not Qualified | 105 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.55 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power |