Filter Your Search
1 - 2 of 2 results
|
RP20-2405SAW/N
RECOM Power Inc
|
$63.0067 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0265125 Vrms | HYBRID | OTHER | 20 W | S-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||
|
RP20-2405SAW/N-HC
RECOM Power Inc
|
$85.4771 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0265125 Vrms | HYBRID | OTHER | 20 W | R-XDMA-P6 | UL, CSA, EN | 68 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 31.4 mm | 17 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |