Filter Your Search
1 - 1 of 1 results
|
RP20-1215DF/N-HC
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.85 V | 15.15 V | 667 mA | 2 | NO | NO | ADDITIONAL -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | RECOM POWER GMBH | MODULE | , MODULE,6LEAD,0.8 | 6 | compliant | EAR99 | RECOM Power |