Parametric results for: RP20-1212SA/P under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rp201212sap
Select parts from the table below to compare.
Compare
Compare
RP20-1212SA/P
RECOM Power Inc
$101.3022 Yes Active 12 V 12 V 18 V 9 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD HYBRID INDUSTRIAL 20 W S-XDMA-P6 e3 UL, IEC, EN, CSA 102 °C -40 °C 255 5 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 10.4 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power
RP20-1212SA/P-HC
RECOM Power Inc
Check for Price Yes Active 12 V 12 V 18 V 9 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 0.2 % 0.2 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD HYBRID INDUSTRIAL 20 W S-XDMA-P6 e3 UL, IEC, EN, CSA 102 °C -40 °C 255 5 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 25.4 mm 17 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power