Filter Your Search
1 - 6 of 6 results
|
RP20-1212DA
RECOM Power Inc
|
$80.6832 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | INDUSTRIAL | 20 W | S-XDMA-P6 | e3 | UL, IEC, EN, CSA | 102 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
RP20-1212DA/P
RECOM Power Inc
|
$80.6832 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.992 W | S-XDMA-P6 | e3 | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||
|
RP20-1212DA/N
RECOM Power Inc
|
$96.4206 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.992 W | S-XDMA-P6 | e3 | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | |||||||||||
|
RP20-1212DA/P-HC
RECOM Power Inc
|
$102.1479 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.992 W | S-XDMA-P6 | e3 | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||
|
RP20-1212DA-HC
RECOM Power Inc
|
$102.1479 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | HYBRID | INDUSTRIAL | 20 W | S-XDMA-P6 | e3 | UL, IEC, EN, CSA | 102 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
RP20-1212DA/N-HC
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 2 | NO | NO | IT ALSO HAS OUTPUT VOLTAGE-NOM=-12V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 19.992 W | S-XDMA-P6 | e3 | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power |