Parametric results for: RP20-121.5SFN under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rp201215sfn
Select parts from the table below to compare.
Compare
Compare
RP20-1215SF/N-HC
RECOM Power Inc
$83.9398 Yes Yes Active 12 V 15 V 18 V 9 V 13.5 V 16.5 V 1.33 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 20 W R-XDMA-P6 Not Qualified 85 °C -40 °C 255 5 6 UNSPECIFIED DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm RECOM POWER GMBH MODULE , MODULE,6LEAD,0.8 6 compliant EAR99 RECOM Power
RP20-1215SF/N
RECOM Power Inc
$94.7745 Yes Yes Active 12 V 15 V 18 V 9 V 13.5 V 16.5 V 1.33 A 1 NO YES SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 20 W R-XDMA-P6 Not Qualified 85 °C -40 °C 255 5 6 UNSPECIFIED DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.2 mm RECOM POWER GMBH MODULE , MODULE,6LEAD,0.8 6 compliant EAR99 RECOM Power