Filter Your Search
1 - 3 of 3 results
|
RP173N401D-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 11 V | 4.5 V | 4 V | 390 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 760 mV | 12 V | 0.052 % | 0.035 % | 1 | 4.072 V | 3.928 V | 1.8 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
RP173N401D-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10.572 V | 2.5 V | 4 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 760 mV | 1 | 4.072 V | 3.928 V | CMOS | 1.8 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | SOT-23, 5 PIN | 5 | EAR99 | 8542.39.00.01 | ||||||||||||
|
RP173N401D-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 11 V | 4.5 V | 4 V | 390 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 760 mV | 12 V | 0.052 % | 0.035 % | 1 | 4.072 V | 3.928 V | 1.8 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | compliant | Fixed,Positive,Single Output,Ldo | SOT-23, 5 PIN |