Filter Your Search
1 - 2 of 2 results
|
RP170N121B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 V | 2.6 V | 1.2 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.212 V | 1.188 V | CMOS | 1 % | R-PDSO-G5 | e3/e6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN/TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Ricoh | |||||||||||||
|
RP170N121B-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 10 V | 2.6 V | 1.2 V | 1.4 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.8 V | 12 V | 0.01776 % | 0.07 % | 1 | 1.235 V | 1.16 V | 3.33 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NISSHINBO MICRO DEVICES INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo |