Filter Your Search
1 - 1 of 1 results
|
RP170H601B-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 V | 2.6 V | 6 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 6.06 V | 5.94 V | CMOS | 1 % | R-PDSO-F5 | e3/e6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE | YES | TIN/TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | SOT-89, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |