Filter Your Search
1 - 3 of 3 results
|
RP154L013A-E2
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5.25 V | 3.3 V | 3.3 V | 220 mV | 300 mA | 2.8 V | 300 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 290 mV | 0.04 % | 1 | 3.399 V | 3.201 V | 2.884 V | 2.716 V | CMOS | R-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | PALLADIUM | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | NISSHINBO MICRO DEVICES INC | DFN-8 | compliant | Fixed,Positive,Multiple Output,Ldo | |||||||||
|
RP154L013A-E2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Yes | Transferred | 5.25 V | 1.4 V | 3.3 V | 400 mA | 2.8 V | 300 mV | 400 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 290 mV | 1 | 3.399 V | 3.201 V | 2.884 V | 2.716 V | CMOS | 3 % | R-PDSO-N8 | e4 | Not Qualified | 1 | 260 | 10 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | PALLADIUM | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Multiple Output,Ldo | DFN | 8 | EAR99 | 8542.39.00.01 | |||||||||||
|
RP154L013A-E2-Y
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 5.25 V | 3.3 V | 3.3 V | 220 mV | 300 mA | 2.8 V | 320 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 310 mV | 0.04 % | 1 | 3.399 V | 3.182 V | 2.884 V | 2.7 V | CMOS | R-PDSO-N8 | e4 | 1 | 150 °C | -40 °C | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | PALLADIUM | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 |