Filter Your Search
1 - 2 of 2 results
|
RP152N033A-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | e3 | 1 | 260 | 10 | MATTE TIN | RICOH ELECTRONIC DEVICES CO LTD | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||||||||||||||||||||||||||||||||
|
RP152N033A-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.25 V | 1.4 V | 3.1 V | 210 mV | 150 mA | 3.1 V | 320 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 320 mV | 0.06 % | 1 | 3.193 V | 3.007 V | 3.193 V | 3.007 V | CMOS | 3 % | R-PDSO-G6 | e6/e2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN BISMUTH/TIN SILVER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | RICOH ELECTRONIC DEVICES CO LTD | LEAD FREE, SOT-23, 6 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | SOT-23 | 6 |