Filter Your Search
1 - 2 of 2 results
|
RP132J191D-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 1.4 V | 1.9 V | 780 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 0.06 % | 1 | 1.9361 V | 1.8639 V | R-GSSO-G5 | e3 | 5 | CERAMIC, GLASS-SEALED | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | SINGLE | 6.2 mm | 6.6 mm | 2.627 mm | RICOH ELECTRONIC DEVICES CO LTD | TO-252 | TO-252, 5 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
RP132J191D-T1-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6.5 V | 1.4 V | 1.9 V | 780 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 0.06 % | 1 | 1.9361 V | 1.8639 V | 1.9 % | R-GSSO-G5 | e3 | 1 | 260 | 10 | 5 | CERAMIC, GLASS-SEALED | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 6.2 mm | 6.6 mm | 2.627 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo |