Filter Your Search
1 - 2 of 2 results
|
RP132H251B-T1-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6.5 V | 1.4 V | 2.5 V | 780 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 0.06 % | 1 | 2.5475 V | 2.4525 V | 1.9 % | R-PDSO-F5 | e3 | 1 | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | Nisshinbo | |||||||||
|
RP132H251B-T1-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 1.4 V | 2.5 V | 780 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.05 V | 0.06 % | 1 | 2.5475 V | 2.4525 V | R-PDSO-F5 | e3 | 1 | 5 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | SOT | SOT-89, 5 PIN | 5 | EAR99 | 8542.39.00.01 |