Filter Your Search
1 - 3 of 3 results
|
RP131S151B-E2-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 1.6 V | 1.5 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 7 V | 0.00675 % | 0.12 % | 1 | 1.515 V | 1.485 V | CMOS | 2.6 % | R-PDSO-G6 | e2 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | SOP6,.25,75 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN SILVER | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | ROHS COMPLIANT, HSOP-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
RP131S151B-E2-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6.5 V | 1.6 V | 1.5 V | 700 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 0.12 % | 1 | 1.527 V | 1.46 V | 2.7 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
RP131S151B-E2-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 1.6 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 1 | 1.527 V | 1.46 V | R-PDSO-G6 | e3 | Not Qualified | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.905 mm | DUAL | 3.9 mm | 5.02 mm | 1.85 mm | RICOH ELECTRONIC DEVICES CO LTD | SOIC | HSOP-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Ricoh |