Filter Your Search
1 - 2 of 2 results
|
RP122Z183D-TR-F
New Japan Radio Co Ltd
|
Check for Price Buy | Transferred | 5.5 V | 2.3 V | 1.8 V | 215 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 325 mV | 6 V | 0.00576 % | 0.025 % | 1 | 1.821 V | 1.777 V | 1.28 % | S-XBGA-B4 | 125 °C | -40 °C | 85 °C | -40 °C | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 300 µm | NEW JAPAN RADIO CO LTD | WLCSP-4 | unknown | Fixed,Positive,Single Output,Ldo | ||
|
RP122Z183D-TR-F
Nisshinbo Micro Devices
|
Check for Price Buy | Active | 5.5 V | 2.3 V | 1.8 V | 215 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 325 mV | 6 V | 0.00576 % | 0.025 % | 1 | 1.821 V | 1.777 V | 1.28 % | S-XBGA-B4 | 125 °C | -40 °C | 85 °C | -40 °C | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 300 µm | NISSHINBO MICRO DEVICES INC | WLCSP-4 | unknown | Fixed,Positive,Single Output,Ldo |