Filter Your Search
1 - 1 of 1 results
|
RP12-4812DAW/SMD
RECOM Power Inc
|
$54.8000 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.856 V | 12.144 V | 2 | YES | NO | IT HAS ALSO -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0300475 Vrms | HYBRID | INDUSTRIAL | 12 W | 450 ms | R-XDMA-G18 | e1 | Not Qualified | UL, EN | 100 °C | -40 °C | 255 | 5 | 18 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power |