Filter Your Search
1 - 3 of 3 results
|
RP118N201D-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||
|
RP118N201D-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 5.5 V | 2.5 V | 2 V | 150 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 6.5 V | 0.012 % | 0.04 % | 1 | 2.026 V | 1.974 V | 1.3 % | R-PDSO-G5 | 125 °C | -40 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Standard Drop | SOT-23, 5-PIN | |||||||||
|
RP118N201D-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Transferred | 5.5 V | 2.5 V | 2 V | 150 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 6.5 V | 0.012 % | 0.04 % | 1 | 2.026 V | 1.974 V | 1.3 % | R-PDSO-G5 | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Standard Drop | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | 2017-02-23 |