Parametric results for: RP112N211B-TR-FE under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp112n211btrfe
Select parts from the table below to compare.
Compare
Compare
RP112N211B-TR-FE
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Transferred 5.25 V 2 V 2.1 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 360 mV 1 2.1315 V 2.0685 V CMOS 1.5 % R-PDSO-G5 e3 Not Qualified 1 260 10 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm RICOH ELECTRONIC DEVICES CO LTD SOT-23 SOT-23, 5 PIN 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo 12.04 17.5 210.7 12.04 RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V4.20