Filter Your Search
1 - 3 of 3 results
|
RP110Q152B-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 5.25 V | 2 V | 1.5 V | 520 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.0045 % | 0.02 % | 1 | 1.5375 V | 1.455 V | CMOS | 3 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | NEW JAPAN RADIO CO LTD | SC-88A, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
RP110Q152B-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 5.25 V | 2 V | 1.5 V | 520 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.0045 % | 0.02 % | 1 | 1.55 V | 1.44 V | CMOS | 4 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
RP110Q152B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5.25 V | 2 V | 1.5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 1.55 V | 1.44 V | CMOS | 4 % | R-PDSO-G5 | e3 | 1 | 260 | 10 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | RICOH ELECTRONIC DEVICES CO LTD | SC-88A, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOIC | 5 | EAR99 | 8542.39.00.01 |