Filter Your Search
1 - 3 of 3 results
|
RP100N301D-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Active | 5.25 V | 3.5 V | 3 V | 130 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 0.0045 % | 0.04 % | 1 | 3.018 V | 2.982 V | CMOS | 0.6 % | R-PDSO-G5 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NISSHINBO MICRO DEVICES INC | unknown | Fixed,Positive,Single Output,Ldo | Nisshinbo | |||||||||||||
|
RP100N301D-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 5 V | 3.5 V | 3 V | 130 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 0.0045 % | 0.04 % | 1 | 3.018 V | 2.982 V | CMOS | 0.6 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | SOT-23, 5 PIN | ||||||||||||||
|
RP100N301D-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5.25 V | 3.5 V | 3 V | 130 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 0.0045 % | 0.04 % | 1 | 3.018 V | 2.982 V | CMOS | 0.6 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | SOT-23, 5 PIN | SOT-23 | 5 | EAR99 | 8542.39.00.01 |