Filter Your Search
1 - 2 of 2 results
|
RP10-4824SAW/XC-HC
RECOM Power Inc
|
$87.9615 | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | R-XDMA-P6 | e3 | UL, CSA, EN | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 31.4 mm | 17 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||
|
RP10-4824SAW/XC
RECOM Power Inc
|
Check for Price | Yes | Active | 48 V | 24 V | 75 V | 18 V | 23.76 V | 24.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.02121 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | S-XDMA-P6 | e3 | UL, CSA, EN | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power |