Filter Your Search
1 - 1 of 1 results
|
RP10-4815SE/P-HC
RECOM Power Inc
|
$82.4034 | Yes | Active | 48 V | 15 V | 75 V | 36 V | 14.85 V | 15.15 V | 670 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.2 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.017675 Vrms | HYBRID | 10 W | 20 ms | R-XDMA-P5 | e3 | CAN, CSA, EAC, EN, UL | 100 °C | -25 °C | 250 | 30 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 56.8 mm | 17.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | 10W DC/DC-Converter 'POWERLINE' 2"x1" 1.6kV reg 2:1 | RECOM Power | 2024-07-24 22:29:08 | 12.04 | Other: -25C to +100C | RoHS 2 (2015/863/EU) | 2024-06-27 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] |