Filter Your Search
1 - 1 of 1 results
|
RP10-2415DE/M1-HC
RECOM Power Inc
|
$85.7907 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.85 V | 15.15 V | 333 mA | 2 | NO | NO | -15 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.0265125 Vrms | HYBRID | 10 W | 20 ms | R-XDMA-P6 | e3 | CAN, CSA, EAC, EN, UL | 100 °C | -40 °C | 250 | 30 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 56.8 mm | 17.3 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power |