Filter Your Search
1 - 1 of 1 results
|
RP10-2405SAW/P-HC
RECOM Power Inc
|
$90.6620 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 10 W | 30 ms | R-XDMA-P6 | e3 | UL, CSA, EN | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 31.4 mm | 17 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power |