Filter Your Search
1 - 1 of 1 results
|
RP0805BRD07200KL
YAGEO Corporation
|
$0.0545 | Yes | Active | 200 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | CHIP | unknown | YAGEO |