Filter Your Search
1 - 3 of 3 results
|
RP08-1205DA
RECOM Power Inc
|
$55.2933 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 8 W | R-XDMA-P9 | Not Qualified | EN, UL | 100 °C | -40 °C | 255 | 5 | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DIP | , | 24/9 | compliant | EAR99 | RECOM Power | ||||
|
RP08-1205DA/SMD
RECOM Power Inc
|
$65.4948 | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 8 W | R-XDMA-G18 | e1 | Not Qualified | EN, UL | 100 °C | -40 °C | 255 | 5 | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | ||||
|
RP08-1205DASMD
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.88 V | 12.12 V | 2 | YES | NO | ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT; OVER CURRENT | 0.017675 Vrms | HYBRID | INDUSTRIAL | 8 W | R-XDMA-G18 | e1 | Not Qualified | EN, UL | 100 °C | -40 °C | 255 | 5 | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 20.3 mm | 32 mm | 11.7 mm | RECOM INTERNATIONAL POWER GMBH | MODULE | , | 24/18 | compliant | EAR99 |