Filter Your Search
1 - 2 of 2 results
|
RP-243.3S/P/X2
RECOM Power Inc
|
$18.4172 | Yes | Yes | Active | 24 V | 3.3 V | 26.4 V | 21.6 V | 3.135 V | 3.465 V | 303 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | SIP-7/4 | 7/4 | compliant | EAR99 | RECOM Power | ||
|
RP-243.3S/P
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 26.4 V | 21.6 V | 3.135 V | 3.465 V | 303 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SIP4/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.45 mm | RECOM POWER GMBH | MODULE | , SIP4/7,.05 | 7/4 | compliant | EAR99 | RECOM Power |