Filter Your Search
1 - 4 of 4 results
|
RP-121509D
RECOM Power Inc
|
$16.2534 | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 42 mA | 2 | NO | NO | -9V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.7 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | ||
|
RP-121509D/P
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 14.25 V | 15.75 V | 2 | NO | NO | -9V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.05 mm | 19.65 mm | 10.7 mm | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||
|
RP-121509D/P/X2
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 255 | 5 | RECOM POWER GMBH | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
RP-121509D/X2
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 |