Parametric results for: RP-093.3D/P under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rp0933dp
Select parts from the table below to compare.
Compare
Compare
RP-093.3D/P
RECOM Power Inc
Check for Price Yes Yes Active 9 V 3.3 V 9.9 V 8.1 V 3.135 V 3.465 V 152 mA 2 NO NO -3.3V OUTPUT ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 20 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 Not Qualified 90 °C -40 °C 255 5 5 UNSPECIFIED SIP5/7,.05 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 7.05 mm 19.65 mm 10.45 mm RECOM POWER GMBH MODULE SIP-7/5 7/5 compliant EAR99 RECOM Power
RP-093.3D/P/X2
RECOM Power Inc
Check for Price Yes Active e3 255 5 Tin (Sn) RECOM POWER GMBH , compliant EAR99